Vishay RW20117A472JB15

Fixed Resistor, Wire Wound, 80W, 4700ohm, 1100V, 5% +/-Tol, 75ppm/Cel, Chassis Mount
$ 52.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RW20117A472JB15.

IHS

Datasheet4 pages17 years ago

Newark

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-07-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 72W, 4700ohm, 1400V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL100J5K0E
Fixed Resistor, Wire Wound, 100W, 5000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL100J5K0
Fixed Resistor, Wire Wound, 100W, 5000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
TE Connectivity1-1623782-4
Fixed Resistor, Metal Oxide Film, 5W, 4700ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
RES 4.7K OHM 10W 5% RADIAL
Res Thick Film 4.7K Ohm 5% 50W ±150ppm/C Molded RDL Lug Flange Mount Bag

Descriptions

Descriptions of Vishay RW20117A472JB15 provided by its distributors.

Fixed Resistor, Wire Wound, 80W, 4700ohm, 1100V, 5% +/-Tol, 75ppm/Cel, Chassis Mount
5% ¡À75ppm/¡æ 4.7K¦¸ 80W B02NA , 117mm*23mm*42mm
VISHAY RW20117A472JB15 RESISTOR, WW 72W 5% 4K7
Vishay RW20117A472JB15 底盘安装电阻器
RESISTOR, WW 72W 5% 4K7; Resistance:4.7kohm; Resistance Tolerance:± 5%; Power Rating:80W; Voltage Rating:1.1kV; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Tubular; SVHC:No SVHC (15-Dec-2010); Approval Category:NF C 93-214; Body Diameter:23mm; Element Limiting Voltage:1100V; External Length / Height:117mm; Full Power Rating Temperature:25°C; Operating Temperature Max:450°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +450°C; Package / Case:Tubular; Power Rating at 25°C:72W; Series:RW; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Terminal Type:AN collar; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric