Vishay RTO050C47R00JTE1

Res Thick Film 47 Ohm 5% 50W ±150ppm/C Molded TO-220 Gull Wing SMD Tube
$ 9.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTO050C47R00JTE1.

Newark

Datasheet5 pages7 years ago
Datasheet5 pages9 years ago

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-XGNJ470Y
Res Thick Film 01005 47 Ohm 5% 1/32W ±300ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity6-1676966-5
Fixed Resistor, Wire Wound, 2W, 47ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW547RJT
SMW5 Series 47 Ohm ±5% 5 W ±200 ppm/°C Surface Mount Power Resistor
Res Thick Film 0201 47 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Res Wirewound 47 Ohm 5% 1W ±25ppm/C Molded J-Lead SMD
Res Thick Film 0201 51 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay RTO050C47R00JTE1 provided by its distributors.

Res Thick Film 47 Ohm 5% 50W ±150ppm/C Molded TO-220 Gull Wing SMD Tube
Fixed Resistor, Metal Glaze/thick Film, 50W, 47ohm, 500V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 4035
47¦¸ ¡À5% 50W ¡À150ppm/¡æ TO-220 10.1mm*4.5mm*15mm
RES, THICK FILM, 47R, 5%, 500V, TO-220; Resistance:47ohm; Resistance Tolerance:± 5%; Power Rating:50W; Resistor Case / Package:TO-220; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:RTO 50 Series RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric