Vishay RS07D-GS08

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-219AB
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS07D-GS08.

IHS

Datasheet7 pages2 years ago

Farnell

Inventory History

3 month trend:
-0.02%

CAD Models

Download Vishay RS07D-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Fast Recovery Rectifier 600V 1.4A 2-Pin DO-219AB T/R
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 250V V(RRM), Silicon, TO-236
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4

Descriptions

Descriptions of Vishay RS07D-GS08 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-219AB
Diode Small Signal Switching 200V 1.4A Automotive 2-Pin DO-219AB T/R
Rectifiers; VISHAY; RS07D-GS08; Surface Mount; 1.4 A; 200 V; Single
1.4A 10Ã×A@200V 1.15V@700mA 200V SMF Diodes - General Purpose ROHS
SWITCHING DIODE GENPURP SMF DO219AB
RECT, STANDARD, 1.4A, 200V, DO-219AB-2
200V 30A 150ns 10¦ÌA 500mA 1.08mm
RECT, STANDARD, 1.4A, 200V, DO-219AB-2; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1.4A; Diode Configuration:Single; Forward Voltage VF Max:1.15V; Reverse Recovery Time trr Max:150ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Max:150°C; Diode Case Style:DO-219AB; No. of Pins:2Pins; Product Range:RS07D Series; Automotive Qualification Standard:AEC-Q101; SVHC:Lead (15-Jan-2019); Diode Type:Standard Recovery

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric