Vishay RS010350R0FE12

Fixed Resistor, Wire Wound, 10W, 350ohm, 59.1608V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 2.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS010350R0FE12.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Arrow.cn

New Yorker Electronics

Inventory History

3 month trend:
-9.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

WIREWOUND RESISTORS - THROUGH HOLE 3WATTS 350OHMS 1%
Fixed Resistor, Wire Wound, 5W, 350ohm, 41.833V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 350ohm, 18.7083V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 332ohm, 31.5595V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Military MIL-PRF-39007RWR80S Axial Axial Through Hole Resistor ±1% ±20ppm/C 332Ohms 2W
Fixed Resistor, Wire Wound, 2W, 383ohm, 27.6767V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RS010350R0FE12 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 350ohm, 59.1608V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ceramic through hole resistor 1% 20ppm/C 350Ohm 10W
Res Wirewound 350 Ohm 1% 10W ±20ppm/C Silicone AXL Bulk
RESISTORS, WIREWOUND, THROUGH HOLE 10WATTS 350OHMS 1%
350¦¸ ¡À1% 10W ¡À20ppm/¡æ 45.21mm*9.53mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric