Vishay RS005700R0FE12

Fixed Resistor, Wire Wound, 5W, 700ohm, 59.1608V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS005700R0FE12.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Arrow.cn

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

WIREWOUND RESISTORS - THROUGH HOLE 3WATTS 700OHMS 1%
Fixed Resistor, Wire Wound, 1W, 700ohm, 26.4575V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 700ohm, 26.4575V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RS005700R0FE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 700ohm, 59.1608V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ceramic Through Hole Resistor 1% 20ppm/C 700Ohm 5W
Res Wirewound 700 Ohm 1% 5W ±20ppm/C Silicone AXL Bulk
RESISTORS, WIREWOUND, THROUGH HOLE 5WATTS 700OHMS 1%
700¦¸ ¡À1% 5W ¡À20ppm/¡æ 22.23mm*7.92mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric