Vishay RS0053R000FE12

Fixed Resistor, Wire Wound, 5W, 3ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS0053R000FE12.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Newark

Arrow.cn

New Yorker Electronics

Inventory History

3 month trend:
-0.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3.75W, 3ohm, 3.3541V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 13W, 3ohm, 6.245V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2.7ohm, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2.74ohm, 1.6553V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RS0053R000FE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 3ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTORS, WIREWOUND, THROUGH HOLE 5WATTS 3OHMS 1%
Power Wirewound Resistors 3 OHM 1% 5W
3¦¸ ¡À1% 5W ¡À50ppm/¡æ 22.23mm*7.92mm
Resistance:3Ohm; Product Range:Rs Series; Power Rating:6.5W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Voltage Rating:-; Resistor Element Type:Wirewound; Temperature Coefficient:± 50Ppm/°C; Body Material:Ceramic Rohs Compliant: Yes |Vishay RS0053R000FE12.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS0053R000FE12.