Vishay RS00525R00FB12

Fixed Resistor, Wire Wound, 6.5W, 25ohm, 12.7475V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS00525R00FB12.

IHS

Datasheet4 pages4 years ago

Newark

New Yorker Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2017-11-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 25ohm, 8.66V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ceramic through hole resistor 1% 20ppm/C 25Ohm 1W
Fixed Resistor, Wire Wound, 13W, 25ohm, 18.0278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 24.9ohm, 7.0569V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 27.4ohm, 5.2345V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 24.9ohm, 4.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RS00525R00FB12 provided by its distributors.

Fixed Resistor, Wire Wound, 6.5W, 25ohm, 12.7475V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Resistor Wirewound 25 Ohm 1% 5W 20ppm/C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
RESISTORS, WIREWOUND, THROUGH HOLE 5WATTS 25OHMS 1%
25¦¸ ¡À1% 5W ¡À20ppm/¡æ 22.23mm*7.92mm
RESISTOR WIREWOUND, 25OHM, 6.5W, 1%; Resistance:25ohm; Resistance Tolerance:± 1%; Power Rating:6.5W; Series:RS; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Axial Leaded; No. of Pins:2 ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric