
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | ROX1001M00FKEL | 0 | 100 | Bulk | 11h | |||||||
| UnikeyIC | ROX1001M00FKEL | 10 | 8 | Cut Tape | 5h | |||||||
| QUARKTWIN TECHNOLOGY LTD | ROX1001M00FKEL | Contact | >1wk | |||||||||
| SD Chips | ROX1001M00FKEL | Contact | Bulk | >1wk | ||||||||
| North Star Micro | NS-ROX1001M00FKEL | Contact | 18h |
Download Vishay ROX1001M00FKEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay ROX1001M00FKEL provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: