
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | RN60D12R1FB14 | 0 | 5K | 6h | ||||||||
| Avnet | RN60D12R1FB14 | 0 | 100 | 1d | ||||||||
| RS (Formerly Allied Electronics) | RN60D12R1FB14 | 0 | 100 | Bulk | 11h | |||||||
| Arrow Electronics | RN60D12R1FB14 | 0 | 100 | |||||||||
| Mouser | 71-RN60D-F-12.1 | 4,272 | 1 | Bulk |
Download Vishay RN60D12R1FB14 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RN60D12R1FB14 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: