Vishay RN55D2491F

Fixed Resistor, Metal Film, 0.125W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RN55D2491F.

IHS

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Vishay RN55D2491F provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor;Metal Film;Res 2.49 Kilohms;Pwr-Rtg 0.125 W;Tol 1%;Axial;Military
Metal Film Resistor; Power Rating:125mW; Resistance:2.49kohm; Resistance Tolerance:± 1%; Series:RN(CMF); Operating Temperature Range:-65°C to +175°C; Resistor Element Material:Metal Film; Voltage Rating:200V ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN55D-2491F