
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | RN55C2772BB14 | 364 | 300 | Bulk | ||||||||
| New Yorker Electronics | RN55C2772BB14 | 0 | 5K | 16h | ||||||||
| Avnet | RN55C2772BB14 | 0 | 100 | 9h | ||||||||
| Esaler Electronic | RN55C2772BB14 | 100 | 2d | |||||||||
| JRH Electronics | RN55C2772BB14 | 364 | 300 | 19h |
Download Vishay RN55C2772BB14 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: