Vishay RLR07C2702GSB14

Fixed Resistor, Metal Film, 0.25W, 27000ohm, 250V, 2% +/-Tol, Through Hole Mount
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR07C2702GSB14.

IHS

Datasheet4 pages3 years ago

Newark

New Yorker Electronics

element14 APAC

element14

Inventory History

3 month trend:
-7.55%

CAD Models

Download Vishay RLR07C2702GSB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 27000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 27000ohm, 200V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 27000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F27K
Res Metal Film 27K Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Resin AXL Ammo
TE ConnectivityLR0204F27K
Res Metal Film 27K Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Resin AXL Ammo
Stackpole ElectronicsRNF14FTD24K3
Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RLR07C2702GSB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 27000ohm, 250V, 2% +/-Tol, Through Hole Mount
RESISTOR, METAL FILM,27 KILOOHMS,0.25 W,+/-2%,250 V, AXIAL,100 PPM/C,500 VAC
Axial Axial Military MIL-PRF-39017/01RLR07 0.090Diax0.250L 2.29mmx6.35mm 0.25W 1/4W 27kOhms ±100ppm/C
ERL-07 27K 2% T-1 RLR07C2702GS B14
27K¦¸ ¡À2% 250mW ¡À100ppm/¡æ 6.35mm
Resistance:27Kohm; Product Range:Rlr Series; Power Rating:250Mw; Resistance Tolerance:± 2%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Vishay RLR07C2702GSB14.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLR07C2702GSB14.