Vishay RH0051R000FE02

Res Wirewound 1 Ohm 1% 7.5W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
$ 9.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH0051R000FE02.

IHS

Datasheet5 pages8 years ago

element14 APAC

Farnell

New Yorker Electronics

Arrow.cn

Inventory History

3 month trend:
+290%

CAD Models

Download Vishay RH0051R000FE02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2000-10-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Wirewound 1 Ohm 1% 12.5W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite850F1R0
±1%, ±50ppm/°C, 1Ω, 50W, Through Hole, Solder Mount, 49.1mm × 14.2mm × 14.8mm Resistor
Ohmite810F1R0
Fixed Resistor, Wire Wound, 10W, 1ohm, 320V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 80
TE ConnectivityHSA101R0F
Fixed Resistor, Wire Wound, 16W, 1ohm, 265V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite805F1R0E
Res Wirewound 1 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Vishay RH0051R000FE02 provided by its distributors.

Res Wirewound 1 Ohm 1% 7.5W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
RH Series 7.5 W 1 Ohm ±1 % ±50 ppm/°C Aluminum Housed Wirewound Resistor
Chip Resistor, 1Ω ±1%, 7.5W, ±50ppm/°C, TH, Flange Mount, 15.24mm × 16.41mm × 8.51mm
RESISTOR, WIREWOUND, RES 1 OHMS, PWR-RTG 5W, TOL 1%, LUG, ALUM HOUSED, MILITARY
Fixed Resistor, Wire Wound, 7.5W, 1ohm, 2.7386V, 1% +/-Tol, Chassis Mount
WIREWOUND RESISTOR, 1 OHM, 7.5W, 1%;
WIREWOUND RESISTOR, 1 OHM, 7.5W, 1%; Res; WIREWOUND RESISTOR, 1 OHM, 7.5W, 1%; Resistance:1ohm; Voltage Rating:-; Resistor Case Style:-; Power Rating:7.5W; Resistance Tolerance: 1%; Product Range:RH Series; Resistor Element Type:Wirewound; Temperature Coefficient: 50ppm/ C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH0051R000FE02.