Vishay RH050100K0FE02

Res Wirewound 100K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
$ 11.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH050100K0FE02.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages20 years ago

element14 APAC

New Yorker Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+40.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay RH050100K0FE02 provided by its distributors.

Res Wirewound 100K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 50W, 100000ohm, 2236.068V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, RES 100 KILOHMS, 50 W, TOL 1%, LUG, ALUM HOUSED, MILITARY
RH Series 50W 100K ohms 1% 20ppm Wirewound Resistor
1% ¡À20ppm/¡æ 100K¦¸ 50W 70.64mm*28.96mm*15.49mm
RESISTOR, WIREWOUND, 100KOHM, 50W, 1%
Resistor, WIREWOUND, 100KOHM, 50W, 1%; Resistance:100kohm; Product Range:RH Series; Power Rating:50W; Resistance Tolerance:± 1%; Resistor Terminals:Solder Lug; Voltage Rating:-; Resistor Element Material:Wirewound; Temperature Coefficient:± 20ppm/°C; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH050100K0FE02.