RESISTOR, WIREWOUND, 2.5KOHM, 25W, 1%; Resistance:2.5kohm; Resistance Tolerance:± 1%; Power Rating:25W; Series:RH; Temperature Coefficient:± 20ppm; Resistor Element Material:Wirewound; Resistor Case Style:Axial Lugs; No. of Pins:2 ;RoHS Compliant: No