Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RH02510R00FE05

Fixed Resistor, Wire Wound, 25W, 10ohm, 15.8114V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

$ 14.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH02510R00FE05.

IHS

Datasheet5 pages9 years ago

Burklin Elektronik

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Thick Film 10 Ohm 1% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
TE ConnectivityHSA2510RF
Res Wirewound 10 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2510RF
Res Wirewound 10 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 20W, 10ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
LTO30 SERIES TO-220 RADIAL THICK FILM RESISTOR 10OHMS +/-1% 30W +/-150PPM/DEGC
Ohmite825F10RE
Res Wirewound 10 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Vishay RH02510R00FE05 provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 10ohm, 15.8114V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 10 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Flange Mount
RH-25 10 1% E05 e4
10 OHM 1% 25W
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 10 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC kV = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 49.23 / Temperature Coefficient = ±20 ppm/°C / Termination Type = Soldering / Body Height mm = 13.87 / Body Width mm = 27.43 / Mounting Type = Chassis Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric