Vishay RH00575R00FC02

Fixed Resistor, Wire Wound, 7.5W, 75ohm, 23.7171V, 1% +/-Tol, Chassis Mount
$ 4.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH00575R00FC02.

Newark

Datasheet5 pages8 years ago

New Yorker Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ohmite805F75R
Fixed Resistor, Wire Wound, 5W, 75ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
Ohmite810F75R
Fixed Resistor, Wire Wound, 10W, 75ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 80
Ohmite825F75R
Fixed Resistor, Wire Wound, 25W, 75ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 50W, 2150ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 75 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
RESISTOR, WIREWOUND, RES 75 OHMS, PWR-RTG 25 W, TOL 1%,LUG, ALUM HOUSED, MILITARY

Descriptions

Descriptions of Vishay RH00575R00FC02 provided by its distributors.

Fixed Resistor, Wire Wound, 7.5W, 75ohm, 23.7171V, 1% +/-Tol, Chassis Mount
RH-5 75 1% C02
RESISTOR WIREWOUND, 75OHM, 7.5W, 1%; Resistance:75ohm; Resistance Tolerance:± 1%; Power Rating:7.5W; Series:RH; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Axial Lugs; No. of Pins:2 ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric