Vishay RCWE2512R750FKEA

Res Thick Film 2512 0.75 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE2512R750FKEA.

IHS

Datasheet5 pages4 years ago

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
+1.66%

CAD Models

Download Vishay RCWE2512R750FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPT2512FK-7W0R75L
Current Sensor-Low TCR Chip Resistor Thick Film 2512 750mOhm 1% Emboss T/R
PanasonicERJ-A1BFR75U
Res Thick Film 2512 0.75 Ohm 1% 1.33W 100ppm/C Molded SMD Embossed Carrier T/R
Yageo GroupPT2512FK-7W0R82L
Current Sensor-Low TCR Chip Resistor Thick Film 2512 820mOhm 1% Emboss T/R
Yageo GroupPT2512FK-7W0R68L
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.68ohm, 1.166V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
KOA SpeerSL1TTER750F
Surface Mount Molded Current Sense Resistor, 1W, SL1, -55°C to +180°C, RoHS
PanasonicERJ-A1BFR68U
Res Thick Film 1225 0.68 Ohm 1% 1.33W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay RCWE2512R750FKEA provided by its distributors.

Res Thick Film 2512 0.75 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
2W Thick Film Resistors 300V ±100ppm/℃ ±1% 750mΩ 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.75ohm, 1.2247V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RCWE 2512 2W 0.75 Ohm ±1 % ±100 ppm/K SMT Thick Film Extremely Low Value
2512 (6432Metric) FIXED RESISTOR RCWE 0.248Lx0.124W 6.30mmx3.15mm 2W 750mOhm ±100ppm/C
SMD Resistor 2512 750mΩ ±1% 2W ±100ppm/℃
RESISTOR, 2512, 0R75, 1%; Resistance:0.75ohm; Resistance Tolerance:± 1%; Power Rating:2W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512 [6432 Metric]; Resistor Mounting:SMD; No. of Pins:2; Series:RCWE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCWE2512R750FKEA.