Vishay RCWE1210R620FKEA

Res Thick Film 1210 0.62 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE1210R620FKEA.

IHS

Datasheet5 pages4 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-0.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

1210 1/2WATT Lo-ohm Thick Film Current Sense Resistors 0.634ohms 1% 100PPM
1210 1/2WATT Lo-ohm Thick Film Current Sense Resistors 0.576ohms 1% 100PPM
Fixed Resistor, Metal Glaze/Thick Film, 0.66W, 0.59ohm, 0.6241V, 1% +/-Tol, Surface Mount, 1210
PanasonicERJ-14BQFR62U
Thick Film Low Ohmic Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-14BQFR62U
PanasonicERJ14BQFR56U
Res Thick Film 1210 0.56 Ohm 1% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ14BQFR68U
Res Thick Film 1210 0.68 Ohm 1% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay RCWE1210R620FKEA provided by its distributors.

Res Thick Film 1210 0.62 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.62ohm, 0.7874V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR RCWE 0.122Lx0.098W 3.10mmx2.50mm 1W 620mOhm ±100ppm/C
RCWE Series 1210 1 W 620 mOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
THICK FILM SURFACE MOUNT CHIP RESISTOR
RESISTOR, 1210, 0R62, 1%; Resistance:0.62ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1210 [3225 Metric]; Resistor Mounting:SMD; No. of Pins:2; Series:RCWE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric