Vishay RCWE1210R220FKEA

Res Thick Film 1210 0.22 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE1210R220FKEA.

IHS

Datasheet5 pages4 years ago

Farnell

element14 APAC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-15.78%

CAD Models

Download Vishay RCWE1210R220FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 1210 0.2 Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-14BQFR22U
Res Thick Film 1210 0.22 Ohm 1% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ14RQFR22U
Res Thick Film 1210 0.22 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRL1210FR-070R22L
500mW Thick Film Resistors ±1% ±600ppm/℃ 220mΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRL1210FR-070R2L
Res Thick Film 1210 0.2 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-14BQFR24U
Res Thick Film 1210 240m Ohm 1% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay RCWE1210R220FKEA provided by its distributors.

Res Thick Film 1210 0.22 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
RCWE Series 1210 0.22 Ohm ±1 % 1 W ±100 ppm/°C Surface Mount Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 0.469V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR RCWE 0.122Lx0.098W 3.10mmx2.50mm 1W 220mOhm ±100ppm/C
RESISTOR, 1210, 0R22, 1%; Resistance:0.22ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1210 [3225 Metric]; Resistor Mounting:SMD; No. of Pins:2; Series:RCWE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCWE1210R220FKEA.