Vishay RCWE1206R430FKEA

Res Thick Film 1206 0.43 Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD Punched Paper T/R
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE1206R430FKEA.

IHS

Datasheet5 pages4 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-8.72%

CAD Models

Download Vishay RCWE1206R430FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-B2BFR43V
Res Thick Film 0612 0.43 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Res Thick Film 1206 0.47 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupPT1206FR-070R39L
Res Thick Film 1206 0.39 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-1622824-7
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.47ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
PanasonicERJB2BFR47V
Res Thick Film 0612 0.47 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.442ohm, 0.4702V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Vishay RCWE1206R430FKEA provided by its distributors.

Res Thick Film 1206 0.43 Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD Punched Paper T/R
Avnet Japan
RCWE Series 1206 0.5 W 0.43 Ohm ±1 % ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.43ohm, 0.4637V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RCWE 0.122Lx0.063W 3.10mmx1.60mm 0.5W 1/2W 430mOhm ±100ppm/C
RESISTOR, 1206, 0R43, 1%; Resistance:0.43ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistor Mounting:SMD; No. of Pins:2; Series:RCWE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCWE1206R430FKEA.