Vishay RCWE102068L1FKEA

Res Thick Film 1020 68.1m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE102068L1FKEA.

Farnell

Datasheet5 pages7 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 0.5W, 0.066ohm, 0.1817V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJ-C1CFR062U
Res Anti-Sulfured Thick Film 1020 0.062 Ohm 1% 2W ±150ppm/°C Molded Emboss T/R
PanasonicERJB1CFR062U
Res Thick Film 1020 0.062 Ohm 1% 2W ±150ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Fixed Resistor, Metal Strip, 0.5W, 0.074ohm, 0.1924V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Strip, 0.5W, 0.07ohm, 0.1871V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJC1CFR068U
Res Thick Film 1020 0.068 Ohm 1% 2W ±150ppm/C Sulfur Resistant Wide Terminal SMD Automotive

Descriptions

Descriptions of Vishay RCWE102068L1FKEA provided by its distributors.

Res Thick Film 1020 68.1m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R
Avnet Japan
Thick Film Surface Mount Chip Resistors Wraparound, Extremely Low Value
THICK FILM LOW VALUE 1020 0.0681 OHM 2W 1% 100 PPM SMD
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.0681ohm, 0.3691V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
VISHAY RCWE102068L1FKEA SMD Current Sense Resistor, Wraparound, 0.0681 ohm, 1020 [2550 Metric], 2 W,1%, RCWE Series
CURRENT SENSE RES, 0R0681, 1%, 2 W, 1020; Resistance: 0.0681ohm; Product Range: RCWE Series; Resistor Case Style: 1020 [2550 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric