Vishay RCWE0603R680FKEA

Res Thick Film 0603 0.68 Ohm 1% 0.2W(1/5W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE0603R680FKEA.

IHS

Datasheet5 pages4 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+8.26%

CAD Models

Download Vishay RCWE0603R680FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-3BQFR68V
Res Thick Film 0603 0.68 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RQFR68V
Res Thick Film 0603 0.68 Ohm 1% 1/10W ±300ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL0603FR-070R68L
Res Thick Film 0603 0.68 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 0.68 Ohm 1% 0.2W(1/5W) 0ppm/°C to 150ppm/°C Pad SMD Automotive T/R
TE Connectivity / AMP2-2176051-8
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.68ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2-2176051-8
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.68ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Vishay RCWE0603R680FKEA provided by its distributors.

Res Thick Film 0603 0.68 Ohm 1% 0.2W(1/5W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.68ohm, 0.3688V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RCWE 0.063Lx0.033W 1.60mmx0.85mm 0.2W 1/5W 680mOhm ±100ppm/C
RCWE-0603 .68 Ohms 1% Extremely Low Value, Thick Film Res
RESISTOR, 0603, 0R68, 1%; Resistance:0.68ohm; Resistance Tolerance:± 1%; Power Rating:200mW; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistor Mounting:SMD; No. of Pins:2; Series:RCWE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric