Vishay RCWE0402R120FNEA

0402 .12 Ohms 1% Thick Film Surface Mount Chip Resistor, Wraparound
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE0402R120FNEA.

IHS

Datasheet5 pages4 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-17.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-2BSFR12X
Res Thick Film 0402 0.12 Ohm 1% 1/6W ±300ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP1-2176049-0
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.12ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
Yageo GroupRL0402FR-070R12L
Res Thick Film 0402 0.12 Ohm 1% 0.063W(1/16W) ±800ppm/C Epoxy Pad SMD Automotive T/R
TE Connectivity / AMP1-2176049-0
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.12ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
PanasonicERJ-2BSFR11X
Res Thick Film 0402 0.11 Ohm 1% 1/6W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2BSFR13X
Res Thick Film 0402 0.13 Ohm 1% 1/6W ±300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay RCWE0402R120FNEA provided by its distributors.

0402 .12 Ohms 1% Thick Film Surface Mount Chip Resistor, Wraparound
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.12ohm, 0.1225V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
RESISTOR, 0402, 0R12, 1% ;ROHS COMPLIANT: YES
120m¦¸ ¡À1% 125mW ¡À200ppm/¡æ 0402 1.05mm*550¦Ìm*450¦Ìm
RESISTOR, 0402, 0R12, 1%; Resistance:0.12ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0402 [1005 Metric]; Resistor Mounting:SMD; No. of Pins:2; Series:RCWE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCWE0402R120FNEA.