
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-2462-1-ND | 1,942 | 1 | Cut Tape | ||||||||
| Avnet | RCL12254R42FKEG | 0 | 2K | 4d | ||||||||
| Arrow Electronics | RCL12254R42FKEG | 0 | 2K | |||||||||
| UnikeyIC | RCL12254R42FKEG | 1,942 | 100 | Tape & Reel | 4h | |||||||
| Ansinor | RCL12254R42FKEG | 2,008 | 1 | 3h |
Download datasheets and manufacturer documentation for Vishay RCL12254R42FKEG.
Download Vishay RCL12254R42FKEG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay RCL12254R42FKEG provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCL12254R42FKEG.