
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-2456-1-ND | 2,875 | 1 | Cut Tape | ||||||||
| Avnet | RCL122540K2FKEG | 0 | 2K | 20h | ||||||||
| Arrow Electronics | RCL122540K2FKEG | 0 | 2K | |||||||||
| Mouser | 71-RCL122540K2FKEG | 2,450 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RCL122540K2FKEG | 2,450 | 4 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Vishay RCL122540K2FKEG.
Download Vishay RCL122540K2FKEG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay RCL122540K2FKEG provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCL122540K2FKEG.