
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-2451-1-ND | 76 | 1 | Cut Tape | ||||||||
| Avnet | RCL122530R0JNEG | 0 | 2K | 2d | ||||||||
| Mouser | 71-RCL122530R0JNEG | 1,185 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RCL122530R0JNEG | 1,185 | 44 | Tape & Reel | 2h | |||||||
| Cytech Systems | RCL122530R0JNEG | 2,000 | 18h |
Download datasheets and manufacturer documentation for Vishay RCL122530R0JNEG.
Download Vishay RCL122530R0JNEG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RCL122530R0JNEG provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCL122530R0JNEG.