
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | RCL121847R0JNEK | 4,000 | 1 | |||||||||
| Verical | RCL121847R0JNEK | 4,000 | 72 | |||||||||
| TME | RCL121847R0JNEK-0 | 12,000 | 4K | 5h | ||||||||
| TTI | RCL121847R0JNEK | 0 | 4K | Tape & Reel | 18h | |||||||
| Avnet | RCL121847R0JNEK | 0 | 4K | 18h |
Download datasheets and manufacturer documentation for Vishay RCL121847R0JNEK.
Download Vishay RCL121847R0JNEK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Symbol | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay RCL121847R0JNEK provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCL121847R0JNEK.