
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-2385-1-ND | 2,600 | 1 | Cut Tape | ||||||||
| Avnet | RCL061268R0JNEA | 0 | 5K | 20h | ||||||||
| Mouser | 71-RCL061268R0JNEA | 625 | 1 | Tape & Reel | ||||||||
| Win Source | WS-RCL061268R0JNEA | 5,000 | 2350 | 19h | ||||||||
| UnikeyIC | RCL061268R0JNEA | 2,600 | 161 | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for Vishay RCL061268R0JNEA.
Download Vishay RCL061268R0JNEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay RCL061268R0JNEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCL061268R0JNEA.