
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RCL061247K0FKEA | 0 | 5K | 20h | ||||||||
| Mouser | 71-RCL061247K0FKEA | 266 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RCL061247K0FKEA | 266 | 12 | Tape & Reel | 1h | |||||||
| Fly-Wing Technology | RCL061247K0FKEA | 2,468 | 5d | |||||||||
| QUARKTWIN TECHNOLOGY LTD | RCL061247K0FKEA | Contact | >1wk |
Download datasheets and manufacturer documentation for Vishay RCL061247K0FKEA.
Download Vishay RCL061247K0FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RCL061247K0FKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCL061247K0FKEA.