
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RCC040249R9FKED | 10,000 | 10K | Tape & Reel | ||||||||
| DigiKey | 541-RCC040249R9FKEDCT-ND | 27,334 | 1 | Cut Tape | ||||||||
| TTI | RCC040249R9FKED | 10,000 | 10K | Tape & Reel | 21h | |||||||
| Avnet | RCC040249R9FKED | 0 | 10K | 22h | ||||||||
| TTI Asia | RCC040249R9FKED | Contact | 23h |
Download datasheets and manufacturer documentation for Vishay RCC040249R9FKED.
Download Vishay RCC040249R9FKED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay RCC040249R9FKED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCC040249R9FKED.