
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-RCC04021K50FKEDCT-ND | 18,407 | 1 | Cut Tape | ||||||||
| Avnet | RCC04021K50FKED | 0 | 10K | 8h | ||||||||
| Farnell | RCC04021K50FKED | 7,764 | 10 | Cut Tape | 5h | |||||||
| element14 APAC | RCC04021K50FKED | 7,764 | 10 | Cut Tape | 19h | |||||||
| Mouser | 71-RCC04021K50FKED | 20,551 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay RCC04021K50FKED.
Download Vishay RCC04021K50FKED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay RCC04021K50FKED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCC04021K50FKED.