Vishay RCA040210R0FKEDSR

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, Surface Mount, 0402
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCA040210R0FKEDSR.

Vishay

Datasheet10 pages8 years ago

Inventory History

3 month trend:
+1.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay RCA040210R0FKEDSR provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Resistor, 10R, 0.1W, 75V, THICK FILM, 0402;
Vishay RCA040210R0FKEDSR 厚膜电阻
RS APAC
RCA0402-SR 100 10R 1% ET7 E3
RES, 10R, 0.1W, 75V, THICK FILM, 0402; Resistance:10ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:75V RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric