
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | PTN0603E1652BST1 | 0 | 1K | Tape & Reel | 11h | |||||||
| Avnet | PTN0603E1652BST1 | 0 | 1K | 1d | ||||||||
| Arrow Electronics | PTN0603E1652BST1 | 0 | 1K | |||||||||
| Abacus Technologies | PTN0603E1652BST1 | 0 | 3d | |||||||||
| QUARKTWIN TECHNOLOGY LTD | PTN0603E1652BST1 | Contact | 13h |
Download datasheets and manufacturer documentation for Vishay PTN0603E1652BST1.
Download Vishay PTN0603E1652BST1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay PTN0603E1652BST1.