Vishay PTF65250R00AYEK

Fixed Resistor, Metal Film, 0.25W, 250ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount
$ 7.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF65250R00AYEK.

Newark

Datasheet4 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

element14

Inventory History

3 month trend:
+11.03%

CAD Models

Download Vishay PTF65250R00AYEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 250ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 249ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 249ohm, 500V, 1% +/-Tol, Through Hole Mount
Yageo GroupMFR50SFTE52-240R
Fixed Resistor, Metal Film, 0.5W, 240ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-270R
Fixed Resistor, Metal Film, 0.25W, 270ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-274R
Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PTF65250R00AYEK provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 250ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount
Res Metal Film 250 Ohm 0.05% 1/4W ±10ppm/°C Conformal Axial Thru-Hole Bulk
Avnet Japan
Axial FIXED RESISTOR PTF 0.145Diax0.375L 3.68mmx9.53mm 0.25W 1/4W 250Ohm ±10ppm/C
RESISTOR, METAL FILM, RES 250 OHMS, PWR-RTG 0.25 W, TOL 0.05%, AXIAL, BULK
RESISTOR, METAL FILM, 250 OHM 250mW, 0.05%
1/8W Precision Metal Film Resistors 1/4watt 250ohms 0.05%
RESISTOR, METAL FILM, 250OHM 250mW, 0.05; RESISTOR, METAL FILM, 250OHM 250mW, 0.05%; Resistance:250ohm; Resistance Tolerance:± 0.05%; Power Rating:250mW; Temperature Coefficient:± 10ppm/°C; Resistor Element Material:Metal Film; Body Length:0.375mm; Body Width:0.145mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTF65250R00AYEK.