
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PTCEL13R121MBE | 2,248 | 1 | |||||||||
| DigiKey | 56-PTCEL13R121MBE-ND | 2,281 | 1 | Tray | ||||||||
| TTI | PTCEL13R121MBE | 1,000 | 100 | Bulk | 3h | |||||||
| TTI Europe | PTCEL13R121MBE | 600 | 200 | Bulk | 4h | |||||||
| RS (Formerly Allied Electronics) | PTCEL13R121MBE | 0 | 1K | Bulk | 14h |
Download Vishay PTCEL13R121MBE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download | ||
| 3D | Download |
Descriptions of Vishay PTCEL13R121MBE provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: