Vishay PTCCL13H321HBE

PTC RESET FUSE 265V 320MA RADIAL / Ceramic PTC Resettable Fuse 265V 320 mA Ih Through Hole Radial, Disc
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTCCL13H321HBE.

IHS

Datasheet6 pages14 years ago

Newark

element14 APAC

HQonline

TME

Inventory History

3 month trend:
+8.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay PTCCL13H321HBE provided by its distributors.

PTC RESET FUSE 265V 320MA RADIAL / Ceramic PTC Resettable Fuse 265V 320 mA Ih Through Hole Radial, Disc
PTC CP LDD 12D5 A320 265 140 B E3
Thermistor PTC 8.4Ohm 20% 2-Pin Radial Bulk
Avnet Japan
PTC Thermistor, 8.4ohm, Through Hole Mount
PTC-resistor [BC Components] PTCCL13H321HBE PTC-resistor
PTC thermistor, 13 Ohm, Vishay
PTC RESET FUSE 265V 320MA RADIAL
Thermistors 265V PTC Overl 140C
Straight,P=5mm PTC Thermistors ROHS
PTCPTC PTCCL-265V, 8.4¦¸, ¡À20
THERMISTOR, PTC; Thermistor Type:PTC; Resistance:8.4ohm; Thermistor Tolerance:-20% to +20%; Operating Temperature Range:0°C to +70°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Body Diameter:12.5mm; Current Max:2.2A; Current Temperature:25°C; Operating Temperature Max:+70°C; Operating Voltage:265V; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 25%; Resistance Tolerance +:25%; Resistance Tolerance -:25%; Series:23816; Tripping Current:480mA; Tripping Temperature:140°C; Voltage Rating V AC:265V; Voltage Rating V DC:265V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric