Vishay PTCCL09H471DBE

Thermistor PTC 2.5Ohm 20% 2-Pin Radial Bulk
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTCCL09H471DBE.

IHS

Datasheet6 pages14 years ago

Newark

element14 APAC

HQonline

_legacy Avnet

Inventory History

3 month trend:
+116%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay PTCCL09H471DBE provided by its distributors.

Thermistor PTC 2.5Ohm 20% 2-Pin Radial Bulk
PTC CP LDD 8D50 A470 030 140 B E3
PTC Thermistor, 2.5ohm, Through Hole Mount
PTC RESET FUSE 30V 470MA RADIAL
705mA 30V 5A 470mA 2.5¦¸ 13.5mm
THERMISTOR, PTC; Thermistor Type:PTC; Resistance:2.5ohm; Thermistor Tolerance:-20% to +20%; Operating Temperature Range:-40°C to +85°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Body Diameter:8.5mm; Current Max:5A; Current Temperature:25°C; Operating Temperature Max:+85°C; Operating Voltage:30V; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 25%; Resistance Tolerance +:25%; Resistance Tolerance -:25%; Series:23816; Tripping Current:705mA; Tripping Temperature:140°C; Voltage Rating V DC:30V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric