Vishay PTCCL09H171HBE

PTC THERMISTOR FOR OVERLOAD PROTECTION PTC Thermistor, 22ohm, Through Hole Mount
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTCCL09H171HBE.

Upverter

Datasheet6 pages10 years ago

IHS

Newark

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
-6.88%

CAD Models

Download Vishay PTCCL09H171HBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay PTCCL09H171HBE provided by its distributors.

PTC THERMISTOR FOR OVERLOAD PROTECTION PTC Thermistor, 22ohm, Through Hole Mount
PTC Thermistor; Series:PTCCL; Thermistor Type:PTC; Resistance:22ohm; Operating Temp. Max:70°C; Operating Voltage Max:265V; Package/Case:Radial; Leaded Process Compatible:Yes; Operating Current:170mA ;RoHS Compliant: Yes
THERMISTOR, PTC; Thermistor Type:PTC; Resistance:22ohm; Thermistor Tolerance:-20% to 20%; Operating Temperature Range:0°C to +70°C; Operating Voltage Range:30V to 60V; Thermistor Case Style:Radial Leaded; No. of Pins:2; Body Diameter:8.5mm; Current Max:0.9A; Current Temperature:25°C; Operating Temperature Max:+70°C; Operating Voltage:265V; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 25%; Resistance Tolerance +:25%; Resistance Tolerance -:25%; Series:23816; Tripping Current:255mA; Tripping Temperature:140°C; Voltage Rating V AC:265V; Voltage Rating V DC:265V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTCCL09H171HBE.