Vishay PTCCL07H111HBE

Ntc Thermistors, Ptc Cp Ldd 7D00 A110 265 140 B E3
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTCCL07H111HBE.

IHS

Datasheet6 pages14 years ago

Newark

element14 APAC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+62.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PTGL Series 56 Ohm ±20% LS=5 mm Radial POSISTOR PTC Thermistor
Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 63V 85mA 20% 62Ohm
Ø7.5 mm 33 Ohm 0.5 A ±20% Radial PTC Thermistor
SMD Resettable Fuse, PPTC, SMD, CMF-SD, 230 V, 100 mA, 200 mA, 200 ms
PTC Resettable Fuse 0.09A(hold) 0.19A(trip) 230VAC 3A 0.1s SMD Solder Pad 7.15 X 8.1 X 7.5mm T/R
Thermistor PTC 39 Ohm 20% 2-Pin Radial Bulk

Descriptions

Descriptions of Vishay PTCCL07H111HBE provided by its distributors.

NTC THERMISTORS, PTC CP LDD 7D00 A110 265 140 B E3
Thermistor PTC 48Ohm 20% 2-Pin Radial Bulk
Avnet Japan
PTC Thermistor, 48ohm, Through Hole Mount
PTC-resistor [BC Components] PTCCL07H111HBE PTC-resistor
PTC thermistor, 60V, 1.1A, Vishay
PTC RESET FUSE 265V 110MA RADIAL
THERMISTOR, PTC; Thermistor Type:PTC; Resistance:48ohm; Thermistor Tolerance:-20% to 20%; Operating Temperature Range:0°C to +70°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Body Diameter:7mm; Current Max:0.65A; Current Temperature:25°C; Operating Temperature Max:+70°C; Operating Voltage:265V; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 25%; Resistance Tolerance +:25%; Resistance Tolerance -:25%; Series:23816; Tripping Current:165mA; Tripping Temperature:140°C; Voltage Rating V AC:265V; Voltage Rating V DC:265V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTCCL07H111HBE.