Vishay PTCCL05H150HBE

Ptc Thermistor, 0-70 Deg C, Through Hole Rohs Compliant: Yes |Vishay PTCCL05H150HBE
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTCCL05H150HBE.

IHS

Datasheet6 pages12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

TME

Inventory History

3 month trend:
-26.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay PTCCL05H150HBE provided by its distributors.

Ptc Thermistor, 0-70 Deg C, Through Hole Rohs Compliant: Yes |Vishay PTCCL05H150HBE
Thermistor PTC 1.9K Ohm 20% 2-Pin Radial Bulk Automotive
THERMISTOR PTC 1.9K OHM 265V | Vishay Dale PTCCL05H150HBE
PTC Thermistor, 1900ohm, Through Hole Mount
PTC CP LDD 5D00 A015 265 140 B E3
PTC RESET FUSE 265V 15MA RADIAL
Plugin,P=5mm PTC Thermistors ROHS
Vishay 68nF, MKT 1813, 200 V ac, 400 V dc, , ¡À10

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTCCL05H150HBE.