Vishay PRV4F0GJS102KAB10

Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (19.6 X 42.23mm) Solder Lug Panel Mount Bulk
$ 25.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PRV4F0GJS102KAB10.

Vishay

Datasheet6 pages1 year ago

Newark

Farnell

Inventory History

3 month trend:
+220%

Related Parts

Potentiometer, Cermet, 1.5W, 1000ohm, 38.7V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
OhmiteCMU1021E
Res POT 1K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
POTENTIOMETER CERMET RES 1 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
OhmiteCU1021E
Res POT 1K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER CERMET RES 1 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES

Descriptions

Descriptions of Vishay PRV4F0GJS102KAB10 provided by its distributors.

Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (19.6 X 42.23mm) Solder Lug Panel Mount Bulk
Avnet Japan
POTENTIOMETER, 1K, LIN; Track Resistance:1kohm; Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:500V; Series:PRV4; Power Rating:2W; Mounting Type:Panel; No. of Gangs:1; Adjustment Type:Shaft; SVHC:No SVHC ;RoHS Compliant: Yes
POTENTIOMETER, 1K, LIN; Track Resistance:1kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:500V; Power Rating:2W; Potentiometer Mounting:Bushing; No. of Gangs:1; Adjustment Type:Top; SVHC:No SVHC (15-Dec-2010); Contact Resistance Variation +:1%; Contact Resistance Variation -:1%; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; End Resistance:4ohm; External Length / Height:12mm; IP / NEMA Rating:IP67; Insulation Resistance:100000Mohm; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Range:-55°C to +125°C; Proof Voltage:1500V; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:PRV4; Shaft Diameter:6.35mm; Shaft Length - Metric:22.225mm; Temperature Coefficient:± 200ppm/°C; Termination Type:Radial Lugs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric