Ohmite CMU1021E

Res POT 1K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
$ 25.645
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite CMU1021E.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-02
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2025-09-30

Related Parts

OhmiteCU1021E
Res POT 1K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
OhmiteCLU1021E
Res POT 1K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
POTENTIOMETER CERMET RES 1 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER CERMET RES 1 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 1.5W, 1000ohm, 38.7V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Ohmite CMU1021E provided by its distributors.

Res POT 1K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
POTENTIOMETER MOLDED COMPOSITION CARBON 1 KOHMS 2W 0.25 IN. DIA SHAFT CMU SERIES
Rotary Potentiometer 1kOhm, 2W, ±10 %
Potentiometer, 2W, 1000ohm, 1 Turn(s)
POTENTIOMETER, 1K OHM, 2 WATT,
2 WATT CARBON POT TYPE CMU 10%
1KΩ ±10% 2W linear panel mount
ROTARY POT, 1K, 2W, PANEL MOUNT;
CMU1021E, OHMITE MANUFACTURING
POTENTIOMETER, 1KOHM, 2W; Track Resistance:1kohm; No. of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:-; Product Range:CMU Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6.35mm; No. of Gangs:1

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV