Vishay PR03000202409JAC00

Fixed Resistor, Metal Film, 3W, 24ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000202409JAC00.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

Future Electronics

X-ON

Inventory History

3 month trend:
-14.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsRSMF3JT24R0
Fixed Resistor, Metal Oxide Film, 3W, 24ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1879354-6
Fixed Resistor, Metal Film, 3W, 24ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFRM3WSJT-73-22R
RES 22 OHM 3W 5% AXIAL
TE Connectivity / AMP4-1879354-6
Fixed Resistor, Metal Film, 3W, 24ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879354-5
Fixed Resistor, Metal Film, 3W, 22ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Resistors 22Ω 3W ±200ppm/℃ ±5% Plugin,D5.5xL13mm Through Hole Resistors ROHS

Descriptions

Descriptions of Vishay PR03000202409JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 24ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR PR03 0.205Diax0.657L 5.20mmx16.70mm 3W 24Ohm ±250ppm/C
Metal Film Resistors - Through Hole 3watts 24ohms 5%
Resistor;Metal Film;Res 24 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR03000202409JAC00
Resistor Dimensions body ø x L: 5.2 x 19.5 mm Resistance technical notation: 24R Temperature range: -55 ... 155 °C Resistor type: Metal Film Resistor Power Rating: 3 W Rated voltage: 750 V Resistance: 24 Ohm
Resistor Metal Film,24Ohm,5%,+/-250ppm,3; RESISTOR, METAL FILM, 24 OHM, 3 W, ± 5%; Resistance:24ohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric