Vishay PR03000201803JAC00

Fixed Resistor, Metal Film, 3W, 180000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000201803JAC00.

IHS

Datasheet19 pages3 years ago

TME

Newark

Inventory History

3 month trend:
-11.06%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 180000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 180000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Glaze 180K Ohm 5% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL Automotive AEC-Q200 Ammo
Stackpole ElectronicsCF14JT180K
Res Carbon Film 180K Ohm 5% 1/4W -850ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R
Stackpole ElectronicsCF18JT180K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 180kOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT180K
Res Carbon Film 180K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C Conformal AXL T/R

Descriptions

Descriptions of Vishay PR03000201803JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 180000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 180K Ohm 5% 3W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
PR Series Ø 16.7 x 5.2 mm 180 kOhm 3 W ±5 % ±250 ppm/K Metal Film Resistor
RESISTOR, 180 KILOOHMS KILOOHMS, 3 W @ +70 C (COPPER), +/- 5%, 750 VDC (MAX.)
RES, METAL FILM, 180KOHM, 3W, 5%; Resistance:180kohm; Resistance Tolerance:± 5%; Power Rating:3W; Series:5093; Temperature Coefficient:± 250ppm; Resistor Element Material:Metal Film; Resistor Case Style:Axial Leaded; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric