Vishay PR03000201200JAC00

Fixed Resistor, Metal Film, 3W, 120ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000201200JAC00.

IHS

Datasheet19 pages2 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-32.52%

CAD Models

Download Vishay PR03000201200JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 120ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 120ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 120ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT120R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 120Ohm 1W
Stackpole ElectronicsRSMF2JT120R
Fixed Resistor, Metal Oxide Film, 2W, 120ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT130R
Fixed Resistor, Metal Oxide Film, 3W, 130ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay PR03000201200JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 120ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR PR03 0.205Diax0.657L 5.20mmx16.70mm 3W 120Ohm ±250ppm/C
Resistor;Metal Film;Res 120 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR03000201200JAC00
Res Metal Film 120 Ohm 5% 3W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Resistor: power metal; THT; 5.2x19.5mm; 120Ohm; +-5%; 3W; 250ppm/ deg.C
RESISTOR, METAL FILM, 120 OHM, 3 W, ± 5%; RESISTOR, METAL FILM, 120 OHM, 3 W, ± 5%; Resistance:120ohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR03000201200JAC00.