Vishay PR03000201008JAC00

Fixed Resistor, Metal Film, 3W, 1ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000201008JAC00.

Inventory History

3 month trend:
-1.49%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 1ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J1R0
Fixed Resistor, Carbon Film, 0.33W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT1R00
Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP5-1623932-0
Through Hole Carbon Film Resistor, Cfr Series, 1 Ohm, 500 Mw, - 5%, 350 V, Axial Leaded

Descriptions

Descriptions of Vishay PR03000201008JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 1ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Metal Film Resistors 1Ω 3W ±250ppm/℃ ±5% Plugin,D5.2xL16.7mm Through Hole Resistors ROHS
PR03 SERIES AXIAL METAL FILM RESISTOR 1OHMS +/-5% 3W +/-250PPM/DEGC
PR03 Series Ø5.2 x 16.7 mm 3 W 1 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor
Axial FIXED RESISTOR PR03 0.205Diax0.657L 5.20mmx16.70mm 3W 1Ohm ±250ppm/C
RESISTOR, METAL FILM, 1 OHM, 3 W, 5%; Re; RESISTOR, METAL FILM, 1 OHM, 3 W, 5%; Resistance:1ohm; Resistance Tolerance:± 5%; Power Rating:1.6W; Voltage Rating:750V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR03000201008JAC00.