Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR02000205102JR500

Fixed Resistor, Metal Film, 2W, 51000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000205102JR500.

IHS

Datasheet19 pages3 years ago

element14 APAC

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-7.58%

CAD Models

Download Vishay PR02000205102JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.093
Stock
104,625
19,978
Authorized Distributors
6
4
Resistance
51 kΩ
51 kΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Stackpole ElectronicsRSMF2JT47K0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 47kOhm 2W
Fixed Resistor, Metal Film, 2W, 56000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity6-1625890-0
Resistor, Metal Oxide, Res 56 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ56K
TE ConnectivityCFR200J47K
Fixed Resistor, Carbon Film, 2W, 47000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ47K
Through Hole Resistor, Rox Series, 47 Kohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes

Descriptions

Descriptions of Vishay PR02000205102JR500 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 51000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR;METAL FILM;RES 51 KILOHMS;PWR-RTG 2 W;TOL 5%;AXIAL;CERAMIC HOUSED;CT
Metal Film Resistors 51kΩ 2W ±250ppm/℃ ±5% Plugin,D3.9xL10mm Through Hole Resistors ROHS
Res Metal Film 51K Ohm 5% 2W ±250ppm/C Conformal Coated AXL Automotive AEC-Q200 T/R
Axial FIXED RESISTOR PR02 0.154Diax0.394L 3.90mmx10.00mm 2W 51kOhm ±250ppm/C
PR02 Series Ø3.9 x 10 mm 2 W 51 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
RESISTOR, METAL FILM, 51 KOHM, 2 W, ± 5%; RESISTOR, METAL FILM, 51 KOHM, 2 W, ± 5%; Resistance:51kohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:500V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR02000205102JR500.