TE Connectivity CFR200J47K

Fixed Resistor, Carbon Film, 2W, 47000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J47K.

Master Electronics

Datasheet4 pages11 years ago
Datasheet16 pages19 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

IHS

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.19%

CAD Models

Download TE Connectivity CFR200J47K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE ConnectivityCFR50J47K
Fixed Resistor, Carbon Film, 0.5W, 47000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J47K
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 47kOhm 0/ -450ppm/C
TE ConnectivityCFR100J47K
Fixed Resistor, Carbon Film, 1W, 47000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT47K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 47kOhm 0.25W 1/4W
Stackpole ElectronicsCF14JB47K0
Res Carbon Film 47K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL Bulk
Stackpole ElectronicsRSMF2JT47K0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 47kOhm 2W
TE ConnectivityCFR25J47K
Fixed Resistor, Carbon Film, 0.33W, 47000ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT47K0
Res Carbon Film 47K Ohm 5% 0.125W(1/8W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT47K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 47kOhm 0.25W 1/4W
Yageo GroupCFR-25JT-52-47K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 47kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR200J47K provided by its distributors.

Fixed Resistor, Carbon Film, 2W, 47000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Res, 47K, 2W, 500V, Carbon Film, Axial; |Te Connectivity Neohm CFR200J47K
Res Carbon Film 47K Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR200Neohm 0.217Diax0.630L 5.50mmx16.00mm 2W 47kOhm 0/ -450ppm/C
CFR200 Series 47 kOhm 2 W ±5 % 0--450ppm/°C Through Hole Carbon Film Resistor
RESISTOR, CARBON FILM, RES 47 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
47KΩ ±5% 2W -450ppm/℃~0ppm/℃ Plugins Through hole mounting 16mm(Length)
Carbon Film Resistors - Through Hole CFR200 5% 47K
Special Order: CFR200 5% 47K Resistance Value: 47K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 47K Ω Carbon Film General Purpose Resistor | Part Number: CFR200J47K | Internal Number: 4-1623929-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623929-1