Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR02000202702JA100

Fixed Resistor, Metal Film, 2W, 27000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000202702JA100.

IHS

Datasheet19 pages3 years ago

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+98.25%

CAD Models

Download Vishay PR02000202702JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.12
Stock
122,291
63,623
Authorized Distributors
6
6
Resistance
27 kΩ
27 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 27000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JB27K0
Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR200J27K
Res Carbon Film 27K Ohm 5% 2W -450ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
TE Connectivity3-1625892-5
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 27kOhm 3W
TE ConnectivityROX2SJ27K
Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT27K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 27kOhm 0.25W 1/4W

Descriptions

Descriptions of Vishay PR02000202702JA100 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 27000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RES 27K OHM 5% 2W AXIAL / 27 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Metal Film Resistors 27kΩ 2W ±250ppm/℃ ±5% Plugin,D3.9xL10mm Through Hole Resistors ROHS
PR02 SERIES AXIAL METAL FILM RESISTOR 27KOHMS +/-5% 2W +/-250PPM/DEGC
Axial FIXED RESISTOR PR02 0.154Diax0.394L 3.90mmx10.00mm 2W 27kOhm ±250ppm/C
Res Metal Film 27K Ohm 5% 2W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
2W 27kR 5% Metal Film Resistor, Through-Hole, 500V
PR02 Series Ø3.9 x 10 mm 2 W 27 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
RES, 27K, 2W, 500V, AXIAL, METAL FILM;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric